You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3633AIUFD-2#PBF
DC/DC Switching Regulator, Synchronous Buck, 2 Output, 3.6 V to 20 V in, 6V/3A out, 4MHz, QFN-EP-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3633AIUFD-2#PBF
- Order Code:
- 4029243
-
- Technical Datasheet:
- LTC3633AIUFD-2#PBF Datasheet
Product Overview
- External frequency synchronization
- Current mode operation for excellent line and load transient response
- User selectable burst Mode® operation or forced continuous operation
- Output voltage tracking and soft-start capability, power good status outputs
- Short-circuit protected, overvoltage input and overtemperature protection
- Supply range from 3.6 to 20V (TJ = 25°C, PVIN1 = PVIN2 = SVIN = 12V)
- Typical feedback reference voltage is 0.6V (TJ = 25°C, PVIN1 = PVIN2 = SVIN = 12V)
- Typical error amplifier transconductance is 1.8ms (ITH = 1.2V, TJ = 25°C)
- 28-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Output
- :
- 3.6V
- :
- 20V
- :
- QFN-EP
- :
- 28Pins
- :
- 3A
- :
- 3A
- :
- 6V
- :
- -
- :
- Adjustable
- :
- 4MHz
- :
- Synchronous Buck (Step Down)
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
141 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/3/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 73+
- 146+
- 292+
- 511+
- 1022+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.971.10 | |
10+ | Rs.892.96 | |
73+ | Rs.753.76 | |
146+ | Rs.735.45 | |
292+ | Rs.717.13 | |
511+ | Rs.670.74 | |
1022+ | Rs.615.38 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.