You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3636IUFD-1#PBF
DC/DC Switching Regulator, Synchronous Buck, 2 Output, 3.1 V to 20 V in, 12V/6A out, 4MHz, QFN-EP-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3636IUFD-1#PBF
- Order Code:
- 4029255
-
- Technical Datasheet:
- LTC3636IUFD-1#PBF Datasheet
Product Overview
- Can select between forced continuous mode and high efficiency Burst Mode operation
- Wide VIN range from 3.1V to 20V
- Wide VOUT range from 1.8V to 12V
- Output current per channel is 6A, high efficiency is up to 95%
- Die temperature monitor, external frequency synchronization
- Current mode operation for excellent line and load transient response
- Output voltage tracking and soft-start capability, short-circuit protected
- Overvoltage input and overtemperature protection, power good status outputs
- 28-lead (4mm × 5mm) plastic QFN package
- Temperature rating range from -40°C to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Output
- :
- 3.1V
- :
- 20V
- :
- QFN-EP
- :
- 28Pins
- :
- 6A
- :
- 6A
- :
- 12V
- :
- -
- :
- Adjustable
- :
- 4MHz
- :
- Synchronous Buck (Step Down)
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
66 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/2/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 73+
- 146+
- 292+
- 511+
- 1022+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.997.96 | |
10+ | Rs.917.38 | |
73+ | Rs.774.11 | |
146+ | Rs.754.99 | |
292+ | Rs.735.86 | |
511+ | Rs.688.64 | |
1022+ | Rs.621.90 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.