You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3638IMSE#PBF
DC-DC Switching Buck Regulator, Adjustable, 4 to 140V in, 0.8 to 140V/0.25A out, MSOP-EP-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3638IMSE#PBF
- Order Code:
- 4026626
-
- Technical Datasheet:
- LTC3638IMSE#PBF Datasheet
Product Overview
- Wide operating input voltage range from 4V to 140V, internal low resistance power MOSFET
- No compensation required, low dropout operation is 100% duty cycle
- Low quiescent current is 12µA, wide output range from 0.8V to VIN
- 0.8V ±1% feedback voltage reference, precise RUN pin threshold
- Internal or external soft-start, few external components required
- Programmable input overvoltage lockout
- Feedback pin current is 10nA maximum (VFB=1V, VPRG1=VPRG2=0V)
- VIN undervoltage lockout range from 3.5 to 4V (VIN rising, TA=25°C. VIN=12V)
- 16-lead plastic MSOP package
- Temperature rating range from -40°C to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 4V
- :
- 140V
- :
- 1Outputs
- :
- MSOP-EP
- :
- 16Pins
- :
- 250mA
- :
- 800mV
- :
- 140V
- :
- -
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/5/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 37+
- 111+
- 259+
- 518+
- 1036+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.958.05 | |
10+ | Rs.865.32 | |
37+ | Rs.825.09 | |
111+ | Rs.716.42 | |
259+ | Rs.684.22 | |
518+ | Rs.623.85 | |
1036+ | Rs.543.35 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.