You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX3291CSD+
Transceiver, RS422, RS485, Full Duplex, 1 Driver, 1 Receiver, 10 Mbps, 5 V Supply, SO-14
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX3291CSD+
- Order Code:
- 2798977
- Technical Datasheet:
- MAX3291CSD+ Datasheet
Product Overview
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to +70°C
- Pre-emphasis increases distance and data rate of reliable RS485/RS422 communication
- Common mode input voltage range from -7V to +12V
- Pin compatible with 75180, MAX489, MAX491 MAX3080, MAX3083, MAX3086, MAX1482 devices
- No load supply current of 2mA
- PEE input current of -30µA
Applications
Communications & Networking, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Full Duplex
- :
- 10Mbps
- :
- 4.75V
- :
- 5.25V
- :
- NSOIC
- :
- 14Pins
- :
- 128
- :
- -
- :
- Open
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/2/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.815.63 | |
10+ | Rs.703.30 | |
50+ | Rs.702.48 | |
100+ | Rs.609.69 | |
250+ | Rs.582.01 | |
500+ | Rs.530.73 | |
1000+ | Rs.476.57 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.