Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      MUX08FSZ

                      Multiplexer, Analogue, 8:1, 1 Circuit, 500 ohm, ± 15 V, -40 to 85 °C, NSOIC-16

                      ANALOG DEVICES MUX08FSZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMUX08FSZ
                      Order Code4032588
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21 In Stock

                      Need more?

                      21 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,786.980
                      10+Rs.1,270.200
                      48+Rs.1,057.920
                      144+Rs.1,057.160
                      288+Rs.1,056.780
                      528+Rs.1,056.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,786.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMUX08FSZ
                      Order Code4032588
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Multiplexer
                      No. of Circuits1Circuits
                      Power Supply TypeDual Supply
                      On State Resistance Max500ohm
                      Supply Voltage Range± 15V
                      IC Case / PackageNSOIC
                      No. of Pins16Pins
                      No. of Channels1Channels
                      On Resistance Typ300ohm
                      On Resistance Max500ohm
                      Switch Configuration-
                      Mux / Demux Configuration8:1
                      Interfaces-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MUX08 is a 8channel JFET monolithic analogue multiplexer which connects a single output to one of the eight analogue inputs depending upon the state of 3bit binary address. It is a monolithic four channel differential analogue multiplexer configured in a double pole, four position electronic switch array. A two bit binary input address connects a pair of independence analogue input from each four channel input section to the corresponding pair of independent analogue outputs.

                      • JFET switches rather than CMOS, high resistance to static discharge damage
                      • No SCR latch up problems
                      • 300 ohm typical "ON" resistance (VS<lt/>10V, IS<lt/>200µA, V+ = +15V, TA=25°C)
                      • 0.01nA typical source current (Switch "OFF", VS=10V, VD=10V, TA=25°C)
                      • 2.2µs typical output settling time (10V stop to 0.10%, TA=25°C)
                      • 1µs typical break before make delay (V+=+15V, V=-15V, TA=25°C)
                      • 60dB typical "OFF" isolation (V+=+15V, V=-15V, TA=25°C)
                      • 2.5pF typical source capacitance (switch "OFF", VS=0V, VD=0V, TA=25°C)
                      • 0.3pF typical drain capacitance (switch "OFF", VS=0V, VD=0V, TA=25°C)
                      • 16 lead SOIC-N package, operating temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Multiplexer

                      Power Supply Type

                      Dual Supply

                      Supply Voltage Range

                      ± 15V

                      No. of Pins

                      16Pins

                      On Resistance Typ

                      300ohm

                      Switch Configuration

                      -

                      Interfaces

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      No. of Circuits

                      1Circuits

                      On State Resistance Max

                      500ohm

                      IC Case / Package

                      NSOIC

                      No. of Channels

                      1Channels

                      On Resistance Max

                      500ohm

                      Mux / Demux Configuration

                      8:1

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.