You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OP07CPZ

Operational Amplifier, Single, 1 Amplifier, 0.6 MHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

ANALOG DEVICES OP07CPZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP07CPZ
Order Code:
9604600
Product Range
OP07 Series
Technical Datasheet:
OP07CPZ   Datasheet
See all Technical Docs

Product Range Selector (OP07 Series)

See all from this product range

Product Overview

The OP07CPZ is an Ultralow Offset Voltage Operational Amplifier features low input bias current and high open-loop gain. It has very low input offset voltage that is obtained by trimming at the wafer stage. These low offset voltages generally eliminate any need for external nulling. The low offset and high open-loop gain make the OP07 particularly useful for high gain instrumentation applications. The wide input voltage range of ±13V minimum combined with a high CMRR and high input impedance provide high accuracy in the non-inverting circuit configuration. Excellent linearity and gain accuracy can be maintained even at high closed-loop gains. Stability of offsets and gain with time or variations in temperature is excellent. The accuracy and stability of the OP07, even at high gain, combined with the freedom from external nulling have made it an industry standard for instrumentation applications.
  • Low VOS (75µV maximum)
  • Low VOS drift (1.3µV/°C maximum)
  • Ultra stable vs. time (1.5µV per month maximum)
  • Low noise (0.6µVp-p maximum)
  • Wide input voltage range (±14V typical)

Applications

Wireless, Fibre Optics, Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
0.6MHz

:
0.3V/µs

:
± 3V to ± 18V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
OP07 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Rs.189.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.189.29
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.169.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.160.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.128.11
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.112.09
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.108.89
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.90.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --