You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OP07DNZ

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.2 V/µs, ± 4V to ± 18V, DIP, 8 Pins

ANALOG DEVICES OP07DNZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP07DNZ
Order Code:
1274124
Product Range
OP07D Series
Technical Datasheet:
OP07DNZ   Datasheet
See all Technical Docs

Product Range Selector (OP07D Series)

See all from this product range

Product Overview

The OP07DNZ is a precision ultralow offset Operational Amplifier, it integrates low power (1.1mA typical), low input bias current (±1nA maximum) and high CMRR/PSRR (130dB) in the small DIP package. Operation is fully specified from ±5 to ±15V supply. It provides higher accuracy than industry-standard OP07-type amplifier due to Analogue Devices iPolar™ process, which supports enhanced performance in a smaller footprint. This maintains stability of offsets and gain virtually regardless of variations in time or temperature. Excellent linearity and gain accuracy can be maintained at high closed-loop gains.
  • 150µV Maximum low offset voltage
  • 1.5µV/°C Maximum input offset drift
  • 0.25µV p-p Low noise
  • 115dB Minimum high gain CMRR and PSRR
  • 1.1mA Low supply current

Applications

Medical, Sensing & Instrumentation, Test & Measurement, Industrial

Warnings

ESD (electrostatic discharge) sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
600kHz

:
0.2V/µs

:
± 4V to ± 18V

:
DIP

:
8Pins

:
-40°C

:
125°C

:
OP07D Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

181 In stock

181 SG stock for 3-5 days delivery

Available until stock is exhausted

Rs.132.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.132.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.118.97
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.112.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.95.64
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.89.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.78.57
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.70.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --