You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP113FSZ

Operational Amplifier, Single, 1 Amplifier, 3.4 MHz, 1.2 V/µs, 4V to 36V, SOIC, 8 Pins

OP113FSZ - Operational Amplifier, Single, 1 Amplifier, 3.4 MHz, 1.2 V/µs, 4V to 36V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP113FSZ
Order Code:
2102503
Product Range
OP113 Series
Technical Datasheet:
OP113FSZ   Datasheet
See all Technical Docs

Alternatives for OP113FSZ

Product Overview

The OP113FSZ is a single Operational Amplifier features low noise and drift. It has been designed for systems with internal calibration. Often these processor-based systems are capable of calibrating corrections for offset and gain, but it cannot correct for temperature drifts and noise. Optimized for this parameter, the OPx13 family can be used to take advantage of superior analog performance combined with digital correction. The OPx13 family is unity gain stable and has a typical gain bandwidth product of 3.4MHz. Slew rate is in excess of 1V/µs. Noise density is a very low 4.7nV/√Hz and noise in the 0.1 to 10Hz band is 120nV p-p. Input offset voltage is guaranteed and offset drift is guaranteed to be less than 0.8µV/°C. Input common-mode range includes the negative supply and to within 1V of the positive supply over the full supply range. Phase reversal protection is designed into the OPx13 family for cases where input voltage range is exceeded.
  • Unity gain stable
  • No phase reversal
  • 100µV Low offset voltage
  • 0.2µV/°C Very low drift

Applications

Test & Measurement, Multimedia, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
3.4MHz

:
1.2V/µs

:
4V to 36V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
OP113 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.388.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.388.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.348.63
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.329.54
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.270.83
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.242.94
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.234.87
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.209.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange