You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP177FPZ

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

OP177FPZ - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP177FPZ
Order Code:
9604057
Product Range
OP177 Series
Technical Datasheet:
OP177FPZ   Datasheet
See all Technical Docs

Product Overview

The OP177FPZ is a Precision Operational Amplifier with offset voltage of the OP177 is only 25µV maximum at room temperature. The ultralow VOS of the OP177 combines with its exceptional offset voltage drift (TCVOS) of 0.3µV/°C maximum to eliminate the need for external VOS adjustment and increases system accuracy over-temperature. The OP177 open-loop gain of 12V/µV is maintained over the full ±10V output range. CMRR of 130dB minimum, PSRR of 120dB minimum and maximum supply current of 2mA are just a few examples of the excellent performance of this operational amplifier. The combination of outstanding specifications of the OP177 ensures accurate performance in high closed-loop gain applications.
  • Fits industry-standard precision op amp sockets
  • Low supply current 2.0mA maximum

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
600kHz

:
0.3V/µs

:
± 3V to ± 18V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
OP177 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

171 In stock

171 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.721.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.721.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.650.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.620.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.600.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.514.81
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.469.45
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.439.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange