You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OP177GPZ

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

ANALOG DEVICES OP177GPZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP177GPZ
Order Code:
9604685
Product Range
OP177 Series
Technical Datasheet:
OP177GPZ   Datasheet
See all Technical Docs

Product Range Selector (OP177 Series)

See all from this product range

Product Overview

The OP177GPZ is an Ultra-precision Operational Amplifier features one of the highest precision performances of any operational amplifier currently available. Offset voltage of this is only 25µV maximum at room temperature. It combines with its exceptional offset voltage drift (TCVOS) of 0.3µV/°C maximum to eliminate the need for external VOS adjustment and increases system accuracy over temperature. It provides chopper-type performance without the usual problems of high noise, low frequency chopper spikes, large physical size, limited common-mode input voltage range and bulky external storage capacitors.
  • Ultralow offset voltage
  • Outstanding offset voltage drift 0.3µV/°C maximum
  • 12V/µV Typical excellent open-loop gain and gain linearity
  • 130dB Minimum CMRR
  • 115dB Minimum PSRR
  • 2mA Maximum low supply current
  • Fits industry-standard precision operational amplifier sockets

Applications

Industrial

Warnings

ESD (electrostatic discharge) sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
600kHz

:
0.3V/µs

:
± 3V to ± 18V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
OP177 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

5,461 In stock

2,870 SG stock for 3-5 days delivery
2,591 UK stock for 4-6 days delivery

Available until stock is exhausted

Rs.294.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.294.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.265.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.250.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.217.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.206.16
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.184.98
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.173.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --