You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP177GSZ

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

OP177GSZ - Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP177GSZ
Order Code:
9426370
Product Range
OP177 Series
Technical Datasheet:
OP177GSZ   Datasheet
See all Technical Docs

Product Overview

The OP177GSZ is an Ultra Precision Operational Amplifier features 25µV offset voltage at room temperature. The ultralow VOS combines with its exceptional offset voltage drift (TCVOS) of 0.3µV/°C maximum to eliminate the need for external VOS adjustment and increases system accuracy over temperature. The OP177 open-loop gain of 12V/µV is maintained over the full ±10V output range. CMRR of 130dB minimum, PSRR of 120dB minimum and maximum supply current of 2mA are just a few examples of the excellent performance of this operational amplifier. The combination of outstanding specifications ensures accurate performance in high closed-loop gain applications. This low noise, bipolar input op amp is also a cost effective alternative to chopper-stabilized amplifiers. The OP177 provides chopper-type performance without the usual problems of high noise, low frequency chopper spikes, large physical size, limited common-mode input voltage range and bulky external storage capacitors.
  • Ultralow offset voltage (TA = 25°C, 25µV maximum)
  • Outstanding offset voltage drift 0.3µV/°C maximum
  • Excellent open-loop gain and gain linearity (12V/µV typical)
  • 130dB Minimum CMRR
  • 115dB Minimum PSRR
  • Low supply current (2.0mA maximum)
  • Fits industry-standard precision op amp sockets

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
600kHz

:
0.3V/µs

:
± 3V to ± 18V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
OP177 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Best Seller

4,611 In stock Need more?

2,531 available for 3 - 5 business days delivery
2,080 available for 4 - 6 business days delivery

Rs.195.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.195.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.176.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.166.31
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.133.06
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.115.67
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.112.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange