You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OP213FSZ

Operational Amplifier, Dual, 2 Amplifier, 3.4 MHz, 1.2 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES OP213FSZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP213FSZ
Order Code:
9426272
Product Range
OP213 Series
Technical Datasheet:
OP213FSZ   Datasheet
See all Technical Docs

Product Range Selector (OP213 Series)

See all from this product range

Product Overview

The OP213FSZ is a Single-supply Operational Amplifier features low noise and low drift. It has been designed for systems with internal calibration. Often these processor-based systems are capable of calibrating corrections for offset and gain, but they cannot correct for temperature drifts and noise. Optimized for these parameters, the OPx13 family can be used to take advantage of superior analogue performance combined with digital correction. Many systems using internal calibration operate from unipolar supplies, usually either 5 or 12V. Input common-mode range includes the negative supply and to within 1V of the positive supply over the full supply range. Phase reversal protection is designed into the OP213 where input voltage range is exceeded. Output voltage swings also include the negative supply and go to within 1V of the positive rail. The output is capable of sinking and sourcing current throughout its range and is specified with 600R loads.
  • Single- or dual-supply operation
  • Low noise (4.7nV/√Hz at 1kHz)
  • Wide bandwidth
  • Low offset voltage (100µV)
  • Very low drift (0.2µV/°C)
  • Unity gain stable
  • No phase reversal

Applications

Test & Measurement, Multimedia, Power Management, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
3.4MHz

:
1.2V/µs

:
± 2V to ± 18V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
OP213 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

4 In stock

4 SG stock for 3-5 days delivery

Available until stock is exhausted

Rs.461.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.461.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.414.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.391.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.339.24
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.321.85
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.288.79
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.271.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --