You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OP262GSZ

Operational Amplifier, Dual, 2 Amplifier, 15 MHz, 13 V/µs, 2.7V to 12V, SOIC, 8 Pins

ANALOG DEVICES OP262GSZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP262GSZ
Order Code:
9994416
Product Range
OP262 Series
Technical Datasheet:
OP262GSZ   Datasheet
See all Technical Docs

Product Range Selector (OP262 Series)

See all from this product range

Alternatives for OP262GSZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The OP262GSZ is a dual Operational Amplifier features the extra speed new designs require, with the benefits of precision and low power operation. With their incredibly low offset voltage of 45µV (typical) and low noise, it is perfectly suited for precision filter applications and instrumentation. The low supply current of 500µA (typical) is critical for portable or densely packed designs. In addition, the rail-to-rail output swing provides greater dynamic range and control than standard video amplifiers. The fast settling times and wide output swings recommend them for buffers to sampling A/D converters. The output drive of 30mA (sink and source) is needed for many audio and display applications, more output current can be supplied for limited durations.
  • Unity-gain stable
  • No phase inversion
  • 325µV Maximum low offset voltage
  • 9.5nV/√Hz at 1kHz Low noise
  • 1µV/°C Typical low TCVOS

Applications

Portable Devices, Signal Processing, Building Automation, Communications & Networking, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
15MHz

:
13V/µs

:
2.7V to 12V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
OP262 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Rs.444.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.444.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.399.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.377.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.327.13
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.310.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.278.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.237.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --