You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OP27GPZ

Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.8 V/µs, ± 4V to ± 18V, DIP, 8 Pins

ANALOG DEVICES OP27GPZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP27GPZ
Order Code:
9604626
Product Range
OP27 Series
Technical Datasheet:
OP27GPZ   Datasheet
See all Technical Docs

Product Range Selector (OP27 Series)

See all from this product range

Product Overview

The OP27GPZ is a Precision Operational Amplifier combines the low offset and drift with both high speed and low noise. Offsets down to 25µV and maximum drift of 0.6µV/°C make this ideal for precision instrumentation applications. A gain bandwidth product of 8MHz and a 2.8V/µs slew rate provide excellent dynamic accuracy in high speed, data-acquisition systems. A low input bias current of ±10nA is achieved by use of a bias current cancellation circuit. It provides excellent performance in low noise, high accuracy amplification of low level signals.
  • 80nV p-p (0.1 Hz to 10 Hz), 3nV/√Hz Low noise
  • 0.2µV/°C Low drift
  • 10µV Low VOS
  • 126dB at VCM of ±11V Excellent CMRR
  • 1.8 million High open-loop gain

Applications

Communications & Networking, Test & Measurement, Audio

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
8MHz

:
2.8V/µs

:
± 4V to ± 18V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
OP27 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

6,668 In stock

21 SG stock for 3-5 days delivery
6,647 UK stock for 4-6 days delivery

Available until stock is exhausted

Rs.412.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.412.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.370.14
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.349.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.303.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.287.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.258.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.241.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --