You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OP281GSZ

Operational Amplifier, Dual, 2 Amplifier, 105 kHz, 0.028 V/µs, 2.7V to 12V, SOIC, 8 Pins

ANALOG DEVICES OP281GSZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP281GSZ
Order Code:
1438998
Product Range
OP281 Series
Technical Datasheet:
OP281GSZ   Datasheet
See all Technical Docs

Product Range Selector (OP281 Series)

See all from this product range

Alternatives for OP281GSZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The OP281GSZ is an ultralow power single-supply dual Operational Amplifier with rail-to-rail outputs. Fabricated on CBCMOS process, the OP281 feature a precision bipolar input and an output that swings to within millivolts of the supplies, continuing to sink or source current up to a voltage equal to the supply voltage. Applications for this amplifier include safety monitoring, battery and power supply control, signal conditioning and interfacing for transducers in very low power systems. The output's ability to swing rail-to-rail and not increase supply current when the output is driven to a supply voltage enables the OP281 to be used as comparators in very low power systems. This is enhanced by their fast saturation recovery time. Propagation delays are 250µs.
  • No phase reversal
  • Wide input voltage range
  • 1.5mV Low offset voltage
  • 4µA/amplifier Maximum low supply current

Applications

Portable Devices, Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
105kHz

:
0.028V/µs

:
2.7V to 12V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
OP281 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Rs.489.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.489.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.441.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.421.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.365.76
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.348.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.318.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.290.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --