You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OP284FSZ

Operational Amplifier, Dual, 2 Amplifier, 4.25 MHz, 4 V/µs, 3V to 36V, SOIC, 8 Pins

ANALOG DEVICES OP284FSZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP284FSZ
Order Code:
9994378
Product Range
OP284 Series
Technical Datasheet:
OP284FSZ   Datasheet
See all Technical Docs

Product Range Selector (OP284 Series)

See all from this product range

Product Overview

The OP284FSZ is a Dual 4MHz Bandwidth Operational Amplifier features rail-to-rail inputs and outputs. This amplifier is superb for single-supply applications requiring both AC and precision DC performance. The combination of wide bandwidth, low noise and precision makes the OP284 useful in a wide variety of applications, including filters and instrumentation. Other applications include portable telecommunications equipment, power supply control and protection and use as amplifiers or buffers for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include Hall Effect, piezoelectric and resistive transducers. The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios.
  • Single-supply operation
  • Wide bandwidth
  • Low offset voltage (65µV)
  • Unity gain stable
  • High slew rate
  • Low noise (3.9nV/√Hz)

Applications

Power Management, Communications & Networking, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
4.25MHz

:
4V/µs

:
3V to 36V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
OP284 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Rs.631.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.631.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.570.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.543.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.471.93
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.450.71
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.412.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --