You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OP295GPZ

Operational Amplifier, Dual, 2 Amplifier, 85 kHz, 0.03 V/µs, 3V to 36V, DIP, 8 Pins

ANALOG DEVICES OP295GPZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP295GPZ
Order Code:
9605258
Product Range
OP295 Series
Technical Datasheet:
OP295GPZ   Datasheet
See all Technical Docs

Product Range Selector (OP295 Series)

See all from this product range

Product Overview

The OP295GPZ is a dual rail-to-rail Operational Amplifier for use with servo amplifiers and actuator drives. By using a bipolar front end, lower noise and higher accuracy than those of CMOS designs have been achieved. Both input and output ranges include the negative supply, providing the user with zero-in/zero-out capability. For users of 3.3V systems such as lithium batteries, the OP295 is specified for 3V operation. Maximum offset voltage is specified at 300µV for 5V operation and the open-loop gain is a minimum of 1000V/mV. This yields performance that can be used to implement high accuracy systems, even in single-supply designs. The ability to swing rail-to-rail and supply 15mA to the load makes the OP295 ideal drivers for power transistors and H bridges. This allows designs to achieve higher efficiencies and to transfer more power to the load than previously possible without the use of discrete components.
  • Rail-to-rail output swing
  • Unity-gain stable
  • 3 to 36V Single-supply operation
  • 300µV Low offset voltage
  • 75kHz Gain bandwidth
  • 1000V/mV High open-loop gain
  • 150µA Maximum low supply current/per amplifier

Applications

Sensing & Instrumentation, Motor Drive & Control, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
85kHz

:
0.03V/µs

:
3V to 36V

:
DIP

:
8Pins

:
-40°C

:
125°C

:
OP295 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

108 In stock

108 SG stock for 3-5 days delivery

Available until stock is exhausted

Rs.692.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.692.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.625.71
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.596.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.518.01
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.494.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.452.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --