You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OP37GSZ

Operational Amplifier, Single, 1 Amplifier, 63 MHz, 17 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES OP37GSZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP37GSZ
Order Code:
9604650
Product Range
OP37 Series
Technical Datasheet:
OP37GSZ   Datasheet
See all Technical Docs

Product Range Selector (OP37 Series)

See all from this product range

Product Overview

The OP37GSZ is a Low Noise Precision High Speed Operational Amplifier optimized for circuits with gains greater than five. This design change increases slew rate to 17V/ms and gain-bandwidth product to 63MHz. It provides the low offset and drift of the OP07 plus higher speed and lower noise. Offsets down to 25µV and a maximum drift of 0.6µV/°C make it ideal for precision instrumentation applications. The low input bias current of 10nA and offset current of 7nA are achieved by using a bias-current cancellation circuit. The output stage has good load driving capability. A guaranteed swing of 10V into 600W and low output distortion make the OP37 an excellent choice for professional audio applications. These characteristics, coupled with long-term drift of 0.2mV/month, allow the circuit designer to achieve performance levels previously attained only by discrete designs. High-volume production of the OP37 is achieved by using on-chip zener-zap trimming.
  • Low noise (80nVp-p (0.1 to 10Hz), 3nV/√Hz at 1kHz)
  • Low drift (0.2µV/°C)
  • High speed
  • Low input offset voltage (10µV)
  • Excellent CMRR (126dB)
  • High open-loop gain (1.8 million)
  • Available in die form

Applications

Audio, Microwave, Signal Processing, Sensing & Instrumentation, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
63MHz

:
17V/µs

:
± 4V to ± 18V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
OP37 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Rs.237.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.237.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.212.76
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.201.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.165.31
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.147.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.142.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.128.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --