You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP400GPZ

Operational Amplifier, Quad, 4 Amplifier, 500 kHz, 0.15 V/µs, ± 3V to ± 18V, DIP, 14 Pins

OP400GPZ - Operational Amplifier, Quad, 4 Amplifier, 500 kHz, 0.15 V/µs, ± 3V to ± 18V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP400GPZ
Order Code:
9604782
Product Range
OP400 Series
Technical Datasheet:
OP400GPZ   Datasheet
See all Technical Docs

Product Overview

The OP400GPZ is a low power Quad Operational Amplifier that features OP77-type performance. Precision performance is not sacrificed with the OP400 to obtain the space and cost savings offered by quad amplifiers. The OP400 features an extremely low input offset voltage of less than 150µV with a drift of less than 1.2µV/°C, guaranteed over the full military temperature range. Open-loop gain of the OP400 is more than 5 million into a 10kR load, input bias current is less than 3nA, CMR is more than 120dB and PSRR is less than 1.8µV/V. On-chip Zener zap trimming is used to achieve the low input offset voltage of the OP400 and eliminates the need for offset nulling. The OP400 conforms to the industry standard quad pinout, which does not have null terminals.
  • Low offset
  • Available in die form

Applications

Signal Processing, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
500kHz

:
0.15V/µs

:
± 3V to ± 18V

:
DIP

:
14Pins

:
0°C

:
70°C

:
OP400 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Best Seller

664 In stock

657 available for 3 - 5 business days delivery
7 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.1,204.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,204.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,106.47
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,060.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,034.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.888.61
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.830.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange