You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP462GSZ

Operational Amplifier, Quad, 4 Amplifier, 15 MHz, 13 V/µs, 2.7V to 12V, SOIC, 14 Pins

OP462GSZ - Operational Amplifier, Quad, 4 Amplifier, 15 MHz, 13 V/µs, 2.7V to 12V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP462GSZ
Order Code:
1661005
Technical Datasheet:
OP462GSZ   Datasheet
See all Technical Docs

Alternatives for OP462GSZ

Product Overview

The OP462GSZ is a quad Operational Amplifier features the extra speed new designs, the benefits of precision and low power operation. With their incredibly low offset voltage of 45µV (typical) and low noise, it is perfectly suited for precision filter applications and instrumentation. The low supply current of 500µA (typical) is critical for portable or densely packed designs. In addition, the rail-to-rail output swing provides greater dynamic range and control than standard video amplifiers. The fast settling times and wide output swings recommend them for buffers to sampling A/D converters. The output drive of 30mA (sink and source) is needed for many audio and display applications, more output current can be supplied for limited durations.
  • Unity-gain stable
  • No phase inversion
  • 325µV Maximum low offset voltage
  • 9.5nV/√Hz at 1kHz Low noise
  • 1µV/°C Typical low TCVOS

Applications

Portable Devices, Signal Processing, Building Automation, Communications & Networking, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
15MHz

:
13V/µs

:
2.7V to 12V

:
SOIC

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.692.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.692.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.626.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.596.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.577.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.494.68
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.451.38
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.422.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange