You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP470GPZ

Operational Amplifier, Quad, 4 Amplifier, 6 MHz, 2 V/µs, ± 4.5V to ± 18V, DIP, 14 Pins

OP470GPZ - Operational Amplifier, Quad, 4 Amplifier, 6 MHz, 2 V/µs, ± 4.5V to ± 18V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP470GPZ
Order Code:
9604790
Product Range
OP470 Series
Technical Datasheet:
OP470GPZ   Datasheet
See all Technical Docs

Product Overview

The OP470GPZ is a high-performance monolithic quad Operational Amplifier features exceptionally low voltage noise, offering comparable performance to PMI's industry standard OP27. The OP470 features an input offset voltage below 0.4mV, excellent for a quad op-amp and an offset drift under 2µV/°C, guaranteed over the full military temperature range. Input bias is under 25nA which reduces errors due to signal source resistance. The OP470's CMR of over 110dB and PSRR of less than 1.8µV/V significantly reduce errors due to ground noise and power supply fluctuations. Power consumption of the quad OP470 is half that of four OP27s, a significant advantage for power conscious applications. The OP470 is unity-gain stable with a gain-bandwidth product of 6MHz and a slew rate of 2V/µs.
  • Industry standard quad pinouts
  • 5nV/√Hz at 1kHz Maximum low noise
  • 2µV/°C Maximum low offset voltage drift
  • 1000V/mV Minimum very high gain
  • 110dB Minimum outstanding CMR

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
6MHz

:
2V/µs

:
± 4.5V to ± 18V

:
DIP

:
14Pins

:
-40°C

:
85°C

:
OP470 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.1,020.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,020.18
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.937.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.898.35
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.874.86
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.753.03
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.703.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange