You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP727ARZ

Operational Amplifier, Dual, 2 Amplifier, 7 kHz, 0.2 V/µs, 2.7V to 30V, SOIC, 8 Pins

OP727ARZ - Operational Amplifier, Dual, 2 Amplifier, 7 kHz, 0.2 V/µs, 2.7V to 30V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP727ARZ
Order Code:
9994432
Product Range
OP727 Series
Technical Datasheet:
OP727ARZ   Datasheet
See all Technical Docs

Product Overview

The OP727ARZ is a Dual Precision Operational Amplifier features micropower operation and rail-to-rail output ranges. This amplifier provides improved performance over the industry standard OP07 with ±15V supplies and offers the further advantage of true single-supply operation down than any other high-voltage precision bipolar amplifier. Outputs are stable with capacitive loads of over 500pF. 500R series resistors protect the inputs, allowing input signal levels several volts above the positive supply without phase reversal. Applications for this amplifier include both line-powered and portable instrumentation, remote sensor signal conditioning and precision filters.
  • Low offset voltage (100V maximum)
  • Low input bias current (10nA maximum)
  • Single-supply operation (3 to 30V)
  • Dual-supply operation (±5 to ±15V)
  • Low supply current (300A/amplifier maximum)
  • Unity gain stable
  • No phase reversal

Applications

Sensing & Instrumentation, Power Management, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
7kHz

:
0.2V/µs

:
2.7V to 30V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
OP727 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

2,910 In stock Need more?

878 available for 3 - 5 business days delivery
2,032 available for 4 - 6 business days delivery

Rs.348.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.348.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.312.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.295.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.242.67
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.217.72
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.210.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange