You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OP747ARZ

Operational Amplifier, Quad, 4 Amplifier, 700 kHz, 0.2 V/µs, 2.7V to 30V, SOIC, 14 Pins

ANALOG DEVICES OP747ARZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP747ARZ
Order Code:
9604405
Product Range
OP747 Series
Technical Datasheet:
OP747ARZ   Datasheet
See all Technical Docs

Product Range Selector (OP747 Series)

See all from this product range

Product Overview

The OP747ARZ is a Quad Precision Operational Amplifier features micropower operation and rail-to-rail output ranges. This amplifier provides improved performance over the industry standard OP07 with ±15V supplies and offers the further advantage of true single-supply operation down than any other high-voltage precision bipolar amplifier. Outputs are stable with capacitive loads of over 500pF. 500R series resistors protect the inputs, allowing input signal levels several volts above the positive supply without phase reversal. Applications for this amplifier include both line-powered and portable instrumentation, remote sensor signal conditioning and precision filters.
  • Low offset voltage (100V maximum)
  • Low input bias current (10nA maximum)
  • Single-supply operation (3 to 30V)
  • Dual-supply operation (±5 to ±15V)
  • Low supply current (300A/amplifier maximum)
  • Unity gain stable
  • No phase reversal

Applications

Sensing & Instrumentation, Power Management, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
700kHz

:
0.2V/µs

:
2.7V to 30V

:
SOIC

:
14Pins

:
-40°C

:
85°C

:
OP747 Series

:
-

:
MSL 5 - 48 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Rs.586.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.586.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.529.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.504.66
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.418.49
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.381.57
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.356.95
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.343.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --