You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP777ARMZ

Operational Amplifier, Single, 1 Amplifier, 700 kHz, 0.2 V/µs, 3V to 30V, MSOP, 8 Pins

OP777ARMZ - Operational Amplifier, Single, 1 Amplifier, 700 kHz, 0.2 V/µs, 3V to 30V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP777ARMZ
Order Code:
2376722
Product Range
OP777 Series
Technical Datasheet:
OP777ARMZ   Datasheet
See all Technical Docs

Product Overview

The OP777ARMZ is a precision single Operational Amplifier features micropower operation and rail-to-rail output ranges. This amplifier provides improved performance over the industry-standard OP07 with ±15V supplies and offers the further advantage of true single-supply operation down to 3V. Outputs are stable with capacitive loads of over 500pF. Supply current is less than 300µA per amplifier at 5V. 500R series resistors protect the inputs, allowing input signal levels several volts above the positive supply without phase reversal.
  • Unity gain stable
  • No phase reversal
  • 100µV Maximum low offset voltage
  • 10nA Maximum low input bias current
  • 300µA/amplifier Maximum low supply current

Applications

Sensing & Instrumentation, Power Management, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
700kHz

:
0.2V/µs

:
3V to 30V

:
MSOP

:
8Pins

:
-40°C

:
85°C

:
OP777 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.227.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.227.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.193.03
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.187.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.158.54
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.142.39
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.137.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange