You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OP77FJZ

Operational Amplifier, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, TO-99, 8 Pins

OP77FJZ - Operational Amplifier, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, TO-99, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP77FJZ
Order Code:
2563174
Technical Datasheet:
OP77FJZ   Datasheet
See all Technical Docs

Product Overview

The OP77FJZ is an ultralow offset voltage single Operational Amplifier ideally suited for high-resolution instrumentation and other tight error budget systems. The OP77 significantly advances the state-of-the-art in precision op amps. The outstanding gain of 10000000 or more for the OP77 is maintained over the full 10V output range. This exceptional gain-linearity eliminates incorrectable system nonlinearities common in previous monolithic op amps and provides superior performance in high closed-loop gain applications. Low initial VOS drift and rapid stabilization time, combined with only 50mW of power consumption, is significant improvements over previous designs. These characteristics, plus the exceptional TCVOS of 0.3µV/°C maximum and the low VOS of 25µV maximum, eliminates the need for VOS adjustment and increases system accuracy over temperature. PSRR of 3µV/V (110dB) and CMRR of 1.0µV/V maximum virtually eliminates errors caused by power supply drifts and common-mode signals.
  • Outstanding gain linearity
  • 55µV Maximum low VOS over temperature
  • 3µV/V Maximum high PSRR
  • 60mW Maximum low power consumption

Applications

Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
600kHz

:
0.3V/µs

:
± 3V to ± 18V

:
TO-99

:
8Pins

:
-25°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

Rs.1,458.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,458.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,339.45
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Rs.1,284.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,255.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,075.96
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Rs.1,006.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange