You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OP97EPZ

Operational Amplifier, Single, 1 Amplifier, 900 kHz, 0.2 V/µs, ± 2V to ± 20V, DIP, 8 Pins

ANALOG DEVICES OP97EPZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP97EPZ
Order Code:
1438697
Product Range
OP97 Series
Technical Datasheet:
OP97EPZ   Datasheet
See all Technical Docs

Product Range Selector (OP97 Series)

See all from this product range

Product Overview

The OP97EPZ is a low power high precision Operational Amplifier maintains the standards of performance set by the OP07 while utilizing only 600µA supply current, less than 1/6 that of an OP07. Offset voltage is an ultralow 25µV and drift over temperature is below 0.6µV/°C. External offset trimming is not required in the majority of circuits. Improvements have been made over OP07 specifications in several areas. Notable is bias current, which remains below 250pA over the full military temperature range. The OP97 is ideal for use in precision long-term integrators or sample-and-hold circuits that must operate at elevated temperatures. Common-mode rejection and power supply rejection are also improved with the OP97, at 114dB minimum over wider ranges of common-mode or supply voltage. Outstanding PSR, a supply range specified from ±2.25 to ±20V and the minimal power requirements of the OP97 combine to make the OP97 a preferred device for portable and battery-powered instruments.
  • Very low bias current
  • 114dB Minimum high common-mode rejection

Applications

Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
900kHz

:
0.2V/µs

:
± 2V to ± 20V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
OP97 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Rs.947.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.947.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.871.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.835.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.735.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.702.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --