You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REF03GPZ

Voltage Reference, Precision, Series - Fixed, REF03 Series, 2.5V, DIP-8

ANALOG DEVICES REF03GPZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF03GPZ
Order Code:
1079388
Product Range
REF03 Series
Technical Datasheet:
REF03GPZ   Datasheet
See all Technical Docs

Product Range Selector (REF03 Series)

See all from this product range

Product Overview

The REF03GPZ is a Precision 2.5V Voltage Reference that provides a stable 2.5V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is also provided on the device for fine adjustment of the output voltage. The small footprint, wide supply range and application versatility make the REF03 series of references ideal for general-purpose and space-constrained applications.
  • High output accuracy (2.5V, ±0.6% maximum)
  • ±3% Minimum adjustable output
  • Excellent temperature stability
  • Low noise (6µVp-p typical)
  • High supply voltage range (up to 36V maximum)
  • Low supply current (1.4mA maximum)
  • High load-driving capability (10mA maximum)
  • Temperature output function

Applications

Signal Processing, Industrial, Automation & Process Control, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
REF03 Series

:
2.5V

:
15mV

:
± 10ppm/°C

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

25 In stock

25 UK stock for 4-6 days delivery

Available until stock is exhausted

Rs.419.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.419.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.376.32
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.355.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.308.32
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.292.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.262.46
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.223.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --