You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REF196GSZ

Voltage Reference, Precision Micropower, Series - Fixed, REF196 Series, 3.3V, NSOIC-8

ANALOG DEVICES REF196GSZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
REF196GSZ
Order Code:
2305786
Technical Datasheet:
REF196GSZ   Datasheet
See all Technical Docs

Product Overview

The REF196GSZ is a Precision Micropower 3.3V Voltage Reference that uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF196 series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100mV above the output voltage and consuming less than 45µA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15µA.
  • High output current (30mA)
  • Low supply current (45µA maximum)
  • 15µA Maximum sleep mode
  • Low dropout voltage
  • 4ppm/mA Load regulation
  • 4ppm/V Line regulation
  • Short-circuit protection

Applications

Portable Devices, Signal Processing, Sensing & Instrumentation, Alternative Energy, Power Management, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
-

:
3.3V

:
0.3%

:
± 10ppm/°C

:
NSOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Rs.322.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.322.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.289.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.273.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.237.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.224.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.201.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.189.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --