You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SSM2019BRNZ

Audio Power Amplifier, AB, 1 Channel, ± 5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES SSM2019BRNZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SSM2019BRNZ
Order Code:
2102509
Product Range
SSM2019 Series
Technical Datasheet:
SSM2019BRNZ   Datasheet
See all Technical Docs

Product Range Selector (SSM2019 Series)

See all from this product range

Alternatives for SSM2019BRNZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The SSM2019BRNZ is a latest generation self-contained Audio Preamplifier combining SSM preamplifier design expertise with advanced processing. The result is excellent audio performance from a monolithic device, requiring only one external gain set resistor or potentiometer. The SSM2019 is further enhanced by its unity gain stability. Key specifications include ultra-low noise (1.5dB noise figure) and THD (<0.01% at G=100), complemented by wide bandwidth and high slew rate. Applications for this low cost device include microphone preamplifiers and bus summing amplifiers in professional and consumer audio equipment, sonar and other applications requiring a low noise instrumentation amplifier with high gain capability.
  • Unity gain stable
  • True differential inputs
  • Only one external component required
  • 1MHz at G=100 Wide bandwidth
  • 16V/µs at G=10 High slew rate

Applications

Audio, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
AB

:
1 Channel

:
± 5V to ± 18V

:
SOIC

:
8Pins

:
2kohm

:
-40°C

:
85°C

:
SSM2019 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Rs.428.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.428.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.385.42
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.364.37
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.315.79
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.299.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.269.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.251.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --