You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMP01FSZ

Temperature Sensor IC, Voltage, ± 3°C, -40 °C, +85 °C, SOIC, 8 Pins

ANALOG DEVICES TMP01FSZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP01FSZ
Order Code:
1079393
Product Range
TMP01 Series
Technical Datasheet:
TMP01FSZ   Datasheet
See all Technical Docs

Product Range Selector (TMP01 Series)

See all from this product range

Product Overview

The TMP01 series Temperature Sensor that generates a voltage output proportional to absolute temperature and a control signal from one of two outputs when the device is either above or below a specific temperature range. Both the high/low temperature trip points and hysteresis (overshoot) band are determined by user-selected external resistors. The TMP01 consists of a band gap voltage reference combined with a pair of matched comparators. The reference provides both a constant 2.5 V output and a voltage proportional to absolute temperature (VPTAT) which has a precise temperature coefficient of 5 mV/K and is 1.49 V (nominal) at 25°C. The TMP01 utilizes proprietary thin-film resistors in conjunction with production laser trimming to maintain a temperature accuracy of ±1°C (typical) over the rated temperature range, with excellent linearity. The open-collector outputs are capable of sinking 20 mA, enabling the TMP01 to drive control relays directly.
  • ±1°C Accuracy over-temperature (typical)
  • User-programmable temperature trip points
  • User-programmable hysteresis
  • Over/under-temperature sensor and alarm
  • Board-level temperature sensing

Applications

Sensing & Instrumentation, Industrial, Automation & Process Control, HVAC, Thermal Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
± 3°C

:
-40°C

:
+85°C

:
SOIC

:
8Pins

:
4.5V

:
13.2V

:
TMP01 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Rs.840.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.840.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.758.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.723.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.628.33
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.600.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.549.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --