You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMP35GT9Z

Temperature Sensor IC, Voltage, ± 3°C, 10 °C, 125 °C, TO-92, 3 Pins

ANALOG DEVICES TMP35GT9Z
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP35GT9Z
Order Code:
2563173
Technical Datasheet:
TMP35GT9Z   Datasheet
See all Technical Docs

Product Overview

The TMP35GT9Z is a low voltage Centigrade Temperature Sensor. They provide a voltage output that is linearly proportional to the Celsius (centigrade) temperature. The device does not require any external calibration to provide typical accuracies of ±1°C at +25°C and ±2°C over -40 to +125°C temperature range. The low output impedance of the device and its linear output and precise calibration simplify interfacing to temperature control circuitry and ADCs. All three devices are intended for single-supply operation from 2.7 to 5.5V maximum. The supply current runs well below 50 µA, providing very low self-heating-less than 0.1°C in still air. In addition, a shutdown function is provided to cut the supply current to less than 0.5µA.
  • Provides a 250mV output at 25°C
  • Reads temperatures from 10 to 125°C
  • Calibrated directly in °C
  • 10mV/°C Scale factor
  • ±0.5°C linearity (typical)
  • Stable with large capacitive loads
  • Less than 50µA Quiescent current
  • 0.5µA maximum Shutdown current
  • Low self-heating

Applications

Industrial, Automotive, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
± 3°C

:
10°C

:
125°C

:
TO-92

:
3Pins

:
2.7V

:
5.5V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

387 In stock

387 UK stock for 4-6 days delivery

Available until stock is exhausted

Rs.347.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.347.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.311.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.294.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.255.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.217.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.185.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --