You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A20737A-MSDK1 - 

Evaluation Module, A20737 2.4-GHz RF Transceiver Module, Digital Compass / Temp / Accelerometer

A20737A-MSDK1 - Evaluation Module, A20737 2.4-GHz RF Transceiver Module, Digital Compass / Temp / Accelerometer
A20737A-MSDK1 - Evaluation Module, A20737 2.4-GHz RF Transceiver Module, Digital Compass / Temp / Accelerometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANAREN ANAREN
Manufacturer Part No:
A20737A-MSDK1
Order Code:
2458480
Technical Datasheet:
A20737A-MSDK1   Datasheet
See all Technical Docs

Product Overview

The A20737A-MSDK1 is a Bluetooth Smart development kit. It features the A20737A Anaren Integrated Radio (AIR) for WICED module that incorporates Broadcom's BCM20737 chip, 24MHz crystal, an integrated antenna and an EEPROM. The A20737A AIR module is globally certified and is Bluetooth SIG qualified. This Bluetooth Smart development kit works in conjunction with Anaren's online Anaren Atmosphere development tool that generates and loads the embedded code on the Multi sensor Development Board and creates an app that can be loaded onto a Bluetooth Smart mobile device.
  • Incorporates Broadcom's BCM20737 SOC
  • Tiny 11mm x 13mm x 2.5mm footprint of the A20737A AIR for WICED module
  • Low power consumption
  • Wireless connectivity for easy development of applications based on Bluetooth SMART standard
  • Provides an excellent educational/development tool for all levels of smart expertise
  • Easy to understand migration path from development to production
  • FCC/IC and ETSI compliant

Applications

Industrial, System Monitoring, Building Automation, Lighting, Wireless, Sensing & Instrumentation, Consumer Electronics

Product Information

:
Wireless Connectivity
:
Anaren
:
BCM20737, FT2232H
:
Various Sensor Kits
:
Dev Board BCM20737, USB A to Mini-B Cable, 2 x 16pin Headers, Quick Start Guide, Regulatory Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.3,157.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,157.66