You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

A2530E24AZ1GM

Zigbee RF Transceiver Module, Air, CC2530 SoC, 2.483 GHz

ANAREN A2530E24AZ1GM
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANAREN ANAREN
Manufacturer Part No:
A2530E24AZ1GM
Order Code:
2249995
Technical Datasheet:
A2530E24AZ1GM   Datasheet
See all Technical Docs

Product Overview

The A2530E24AZ1 is a high-performance, FCC & IC certified and ETSI-compliant ZigBee/IEEE 802.15.4 RF SOC module that incorporates the Texas Instruments CC2530 transceiver chip and CC2591 range extender in the industry's smallest package (11 x 19 x 2.5 mm). The module incorporates a crystal, the required RF matching and filtering for regulatory compliance, plus filtering on select digital lines for better noise reduction and sensitivity. The modules operate in the global non-licensed 2.4GHz ISM/SRD frequency band. These radio modules are ideal for achieving low power wireless connectivity without having to deal with extensive Protocol, RF design and regulatory compliance, allowing quick time to market. The modules are 100% RF-tested to provide consistent performance.
  • Easy to program and implement, short design cycle
  • Minimal real estate required
  • Easily implemented on a two layer PCB
  • No additional harmonic filtering required
  • 100% RF-tested in production
  • No additional DC decoupling required
  • Includes IEEE 802.15.4 MAC Timer
  • CSMA/CA hardware support
  • Accurate Digital RSSI/LQI support
  • Battery monitor and temperature sensor
  • AES Security co processor

Applications

Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
2.483GHz

:
-95dBm

:
2.2V

:
3.6V

:
SPI, UART

:
68mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 27/12/21

Notify me when back in stock

Rs.2,025.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,025.24
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,995.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,961.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --