You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5000023 - 

Pickup Tool, Magnetic, Telescopic, Illuminated, 670 mm Length

5000023 - Pickup Tool, Magnetic, Telescopic, Illuminated, 670 mm Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5000023
Order Code:
9480480
Technical Datasheet:
5000023   Datasheet
See all Technical Docs

Product Information

:
Magnetic Pick-Up Tool
:
670mm
:
11mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5000023 is a magnetic LED telescopic Pickup Tool with telescopic flexible magnet and pointing rod, pen-shaped aluminium design LED in the tip to illuminate the working area, turn on and off by pulling out or closing the tip strong holding magnet to pick up loads of up to 1kg telescopic, extends in 7 increments from 170 to 670mm.
  • Extendable
  • Aluminium handle material
  • Magnetic search and find stick type

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

17 In stock

17 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.1,488.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,488.39
 
10+ Rs.1,433.58
 
20+ Rs.1,382.68
 
50+ Rs.1,335.25