You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CS18 EU

Soldering Iron Tool Kit, Antex CS18 Iron, Digital Multimeter, 230V, 18W, EU Plug, 13 Pieces

ANTEX CS18 EU
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANTEX ANTEX
Manufacturer Part No:
CS18 EU
Order Code:
2506826
Technical Datasheet:
CS18 EU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CS18 Soldering Iron, EU Plug, DMM, Solder Bit, Cutter & Plier, Screwdriver, Tape, Desoldering Pump

:
-

:
EU

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The CS18 EU is a soldering iron Tool Kit with UK plug. It features an Antex CS18 burn-proof silicone cabled iron, a variety of tools and a digital multimeter. The tip fitted to the iron is a long life, iron-plated Antex 1100-bit (2.3mm). Iron power is 18W.
  • Silicone with British plug cable type
  • 230V Standard voltage
  • 1.5m Cable length
  • <200µA Leakage current
  • 182mm Length tip/handle

Applications

Maintenance & Repair

Contents

Pair of mini cutters, Pair of mini pliers, Flat blade screwdriver, Cross screwdriver, Tape (2m x 16mm), Auto-lock blade, Hex Allen key set (1.5 to 6mm), Desoldering pump, 2m Tube of lead-free solder, Flat pack metal soldering iron stand, CS18 230V Iron with silicone cable, 2.3mm Spare soldering bit, 0.5mm Spare soldering bit and Digital multimeter with battery.

No Longer Manufactured

Rs.7,341.30

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,341.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --