You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HS300 75R F

Resistor, Aluminium, 75 ohm, HS Series, 300 W, ± 1%, Threaded Stud, 2.5 kV

ARCOL HS300 75R F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARCOL ARCOL
Manufacturer Part No:
HS300 75R F
Order Code:
2678780
Product Range
HS Series
Technical Datasheet:
HS300 75R F   Datasheet
See all Technical Docs

Product Range Selector (HS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
75ohm

:
HS Series

:
300W

:
± 1%

:
Threaded Stud

:
2.5kV

:
Wirewound

:
± 100ppm/°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The HS300 75R F from Arcol/Ohmite is HS series 300W aluminium housed resistor. Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance. The wire wound design is used to maximise the high pulse characteristics, the power dissipates linearly to zero, even at high ambient temperatures. Its advanced design optimises stability, linearity and reliability making the HS resistors suitable for many applications including braking resistor, inrush limiter, inverter/converter, snubber and balancing resistor.
  • Resistance value is 75ohm with 1% tolerance
  • Temperature coefficient is 100ppm
  • Minimum insulation resistance is 10000Mohm
  • Limiting element voltage is 2500V
  • Voltage proof AC RMS is 5000V
  • Power rating without heatsink is 60W
  • High Power Resistor

Available for back order

More stock available to supplier lead times which is approximately 6/9/21

Notify me when back in stock

Rs.4,817.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,817.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.4,397.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.3,995.51
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.3,632.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.3,441.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --