You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HS300220RJ
Resistor, Aluminium, 220 ohm, HS Series, 300 W, ± 5%, Threaded Stud, 2.5 kV
- Manufacturer:
- ARCOL ARCOL
- Manufacturer Part No:
- HS300220RJ
- Order Code:
- 2504922
- Product Range
- HS Series
- Technical Datasheet:
- HS300220RJ Datasheet
Product Range Selector (HS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220ohm
- :
- HS Series
- :
- 300W
- :
- ± 5%
- :
- Threaded Stud
- :
- 2.5kV
- :
- Wirewound
- :
- ± 100ppm/°C
Technical Docs (1)
Product Overview
- Resistance values ranges from 0.01ohm to 68Kohm
- Available with ±1%, ±2%, ±3%, ±5% and ±10% tolerance values
- High power to volume
- Wound to maximise high pulse capability
- Power rating on standard heatsink is 300W at 25°C and 60W without heatsink at 25°C
- Temperature coefficients of 100ppm/°C (<1Kohm) and 25ppm/°C (>1Kohm )
- At high ambient temperature dissipation derates linearly to zero at 200°C
- Minimum insulation resistance (dry) is 10000Mohm
- High Power Resistor
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.4,965.85 | |
10+ | Rs.4,514.41 | |
25+ | Rs.4,111.15 | |
50+ | Rs.3,740.51 | |
100+ | Rs.3,547.04 |
Pricing is unavailable. Please contact customer services.