You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HS75 10R F

Resistor, Aluminium, 10 ohm, HS Series, 75 W, ± 1%, Solder Lug, 1.4 kV

ARCOL HS75 10R F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARCOL ARCOL
Manufacturer Part No:
HS75 10R F
Order Code:
2678710
Product Range
HS Series
Technical Datasheet:
HS75 10R F   Datasheet
See all Technical Docs

Product Range Selector (HS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10ohm

:
HS Series

:
75W

:
± 1%

:
Solder Lug

:
1.4kV

:
Wirewound

:
± 100ppm/°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The HS75 10R F from Arcol/Ohmite is HS series 75W aluminium housed resistor. Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance. The wire wound design is used to maximise the high pulse characteristics, the power dissipates linearly to zero, even at high ambient temperatures. Its advanced design optimises stability, linearity and reliability making the HS resistors suitable for many applications including braking resistor, inrush limiter, inverter/converter, snubber and balancing resistor.
  • Resistance value is 10 ohm with 1% tolerance
  • Temperature coefficient is 100ppm
  • Minimum insulation resistance is 10000Mohm
  • Limiting element voltage is 1400V
  • Voltage proof AC RMS is 4500V
  • Power rating without heatsink is 24W
  • High Power Resistor

47 In stock Need more?

47 available for 4 - 6 business days delivery

Rs.934.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.934.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.889.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.845.07
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.799.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.673.83
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.639.73
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.606.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --