You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HS751RJ
Resistor, Aluminium, 1 ohm, HS Series, 75 W, ± 5%, Solder Lug, 1.4 kV
- Manufacturer:
- ARCOL ARCOL
- Manufacturer Part No:
- HS751RJ
- Order Code:
- 2504929
- Product Range
- HS Series
- Technical Datasheet:
- HS751RJ Datasheet
Product Range Selector (HS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1ohm
- :
- HS Series
- :
- 75W
- :
- ± 5%
- :
- Solder Lug
- :
- 1.4kV
- :
- Wirewound
- :
- ± 100ppm/°C
Technical Docs (1)
Product Overview
- Resistance values ranges from 0.01ohm to 50Kohm
- Available with ±1%, ±2%, ±3%, ±5% and ±10% tolerance values
- High power to volume
- Wound to maximise high pulse capability
- Power rating on standard heatsink is 75W at 25°C and 24W without heatsink at 25°C
- Temperature coefficients of 100ppm/°C (<1Kohm) and 25ppm/°C (>1Kohm )
- At high ambient temperature dissipation derates linearly to zero at 200°C
- Minimum insulation resistance (dry) is 10000Mohm
- High Power Resistor
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/6/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.646.40 | |
10+ | Rs.613.79 | |
25+ | Rs.582.65 | |
50+ | Rs.568.54 |
Pricing is unavailable. Please contact customer services.