You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HS75R47J

Resistor, Aluminium, 0.47 ohm, HS Series, 75 W, ± 5%, Solder Lug, 1.4 kV

ARCOL HS75R47J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARCOL ARCOL
Manufacturer Part No:
HS75R47J
Order Code:
2504935
Product Range
HS Series
Technical Datasheet:
HS75R47J   Datasheet
See all Technical Docs

Product Range Selector (HS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.47ohm

:
HS Series

:
75W

:
± 5%

:
Solder Lug

:
1.4kV

:
Wirewound

:
± 100ppm/°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The HS75 series resistors from Arcol/Ohmite are aluminium housed resistors. These resistors are manufactured in line with the requirements of MIL 18546 and IEC 115 standards. The HS75 series resistors are designed for direct heatsink mounting with thermal compound to achieve maximum performance.
  • Resistance values ranges from 0.01ohm to 50Kohm
  • Available with ±1%, ±2%, ±3%, ±5% and ±10% tolerance values
  • High power to volume
  • Wound to maximise high pulse capability
  • Power rating on standard heatsink is 75W at 25°C and 24W without heatsink at 25°C
  • Temperature coefficients of 100ppm/°C (<1Kohm) and 25ppm/°C (>1Kohm )
  • At high ambient temperature dissipation derates linearly to zero at 200°C
  • Minimum insulation resistance (dry) is 10000Mohm
  • High Power Resistor

2 In stock Need more?

2 available for 4 - 6 business days delivery

Rs.666.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.666.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.633.81
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.601.18
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.571.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.478.87
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.453.67
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.444.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --