You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ABX00011 - 

Development Board, Arduino MKR1000 With Mounted Pin Headers

ABX00011 - Development Board, Arduino MKR1000 With Mounted Pin Headers
ABX00011 - Development Board, Arduino MKR1000 With Mounted Pin Headers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00011
Order Code:
2830992
Product Range
Arduino MKR
Also Known As:
GTIN UPC EAN: 813747020183
Technical Datasheet:
ABX00011   Datasheet
See all Technical Docs

Product Information

:
Microchip
:
32bit
:
SAM D
:
ARM
:
Cortex-M0+
:
SAMD21
:
Dev Board MKR1000
:
Arduino MKR
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ARDUINO MKR1000 WIFI with mounted headers is a powerful board that combines the functionality of the Zero and the Wi-Fi shield. It is the ideal solution for users to design IoT projects with less experience in networking.
  • Based on the Atmel ATSAMW25 SoC, specifically designed for IoT projects
  • Supports the Arduino Software IDE for development and programming
  • Integrated Li-Po charging circuit allows the shield to run on battery or external power whilst charging the battery
  • MKR1000 Wi-Fi module supports certificate SHA-256
  • 32-bit ARM Cortex-M0+
  • 48MHz Clock speed
  • Digital I/O pins: 8
  • Analogue I/O pins: 7/1
  • Interfaces: I2C, SPI, UART
  • Operating voltage: 3.3V

Warnings

Warning: The MKR1000 runs at 3.3V, and maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board. Bidirectional communication with 5V devices needs proper level shifting.

Also Known As

GTIN UPC EAN: 813747020183

Associated Products

Compare Selected

Related Searches

244 In stock

18 available for 3 - 5 business days delivery
226 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Rs.2,827.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,827.22