You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

225-PRS15001-12 - 

IC & Component Socket, 225 Contacts, PGA Socket, 2.54 mm, PRS Series, 2.54 mm, Beryllium Copper

225-PRS15001-12 - IC & Component Socket, 225 Contacts, PGA Socket, 2.54 mm, PRS Series, 2.54 mm, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARIES ARIES
Manufacturer Part No:
225-PRS15001-12
Order Code:
1674749
Product Range
PRS Series
Technical Datasheet:
225-PRS15001-12   Datasheet
See all Technical Docs

Product Overview

The 225-PRS15001-12 is a 225-contact black PGA ZIF Test and Burn-in Socket for any footprint on 15x15 standard grid, with solder pin tail. This PRS series socket with gold-plated beryllium copper, UL94V-0 polyphenylene sulfide (PPS) body, stainless steel handle. The handle can be provided on right or left hand side. Any footprint accepted on standard 13x13 to 21x21 grid.
  • 1A Contact current rating
  • 0.032 ±0.002" Diameter suggested PCB hole size
  • Plugs into standard PGA sockets

Applications

Industrial

Product Information

:
225Contacts
:
PGA Socket
:
2.54mm
:
PRS Series
:
2.54mm
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 24/9/19
3 will be available for delivery on 29/11/19

Rs.6,065.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,065.17