You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

289-PRS17001-12 - 

IC & Component Socket, 289 Contacts, PGA Socket, 2.54 mm, PRS Series, 2.54 mm, Beryllium Copper

289-PRS17001-12 - IC & Component Socket, 289 Contacts, PGA Socket, 2.54 mm, PRS Series, 2.54 mm, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARIES ARIES
Manufacturer Part No:
289-PRS17001-12
Order Code:
1674750
Product Range
PRS Series
Technical Datasheet:
289-PRS17001-12   Datasheet
See all Technical Docs

Product Overview

The PRS series black burn-in Socket with zero insertion force PGA test. It features a strong metal cam activates the normally closed contacts, preventing dependency on plastic for contact force. The socket made of polyphenylene sulphide body with contacts are either beryllium-copper alloy 174, 1/2 hard or spinodal alloy.
  • 1A Contact current rating
  • UL94V-0 Flammability rating
  • Stainless steel handle

Applications

Industrial

Product Information

:
289Contacts
:
PGA Socket
:
2.54mm
:
PRS Series
:
2.54mm
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.8,132.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,132.02
 
25+ Rs.7,414.57