You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS000-KD-41001-3YR

Arm Development Studio, Gold Edition, Floating License, 3 Year Term, 1 Seat

ARM DS000-KD-41001-3YR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARM ARM
Manufacturer Part No:
DS000-KD-41001-3YR
Order Code:
2988143
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM

:
Cortex-A, Cortex-M, Cortex-R

:
Gold

:
Floating

:
1

:
Linux, Windows
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
Arm Development Studio, the successor to Arm DS-5, supports all types of C/C++/Assembler software development projects from architecture exploration to the development of real-time applications and coding for edge devices. It accelerates system design and software development enabling you to get higher quality products to market faster and cost-effectively with its easy to use IDE and powerful set of tools. With Arm DS you are not limited to a single silicon vendor. CMSIS pack support provides access to a database of over 5000 devices to jump start your project. Arm Compiler 6 enabled highly efficient and high performance code generation and use of the latest language standards such as C++11 and C++14. Flexible debug options with CoreSight debug & trace technology from hardware bring-up to OS porting and application development. Simulation models (FVP) allow code development & testing early in the project lifecycle before hardware is available. Included with each copy of Arm Development Studio is a copy of Keil MDK which is particularly well suited to simpler single core projects.
  • Term (subscription) license valid for the given duration
  • Support & maintenance included for the full term - your software is always up to date and you have access to Arm technical support services
  • FlexLM floating license allowing sharing of the license on a company network
  • Gold edition supports development and debug for all Arm cores including Cortex-M/R/A and Armv6/7/8
  • Includes a copy of Keil MDK Professional along with all middleware and RTX RTOS with source code
  • Software packs regularly updated to include new device and board support independent of the toolchain
  • Arm C/C++ Compilers with assembler, linker and highly optimized run-time libraries are tailored for optimum code size and performance
  • CoreSight debug and trace supporting single core and homogeneous/heterogeneous multi-core configurations and RTOS awareness
  • Streamline performance analyser for Linux, Android and bare-metal
  • No silicon device vendor lock-in for freedom and flexibility

Applications

Embedded Design & Development

Footnotes

Arm DS runs on Windows and Linux (64-bit). Keil MDK runs on Windows only.

Digital Delivery

Download within 3 business days

This item can't be cancelled or returned

Rs.2,067,256.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,067,256.34
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
Add to Basket
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --