You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS5PE-KD-40000

Arm Development Studio, DS-5 Professional Edition, Perpetual, Floating License, Download

ARM DS5PE-KD-40000
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARM ARM
Manufacturer Part No:
DS5PE-KD-40000
Order Code:
2311413
Product Range
DS-5 Series
Technical Datasheet:
DS5PE-KD-40000   Datasheet
See all Technical Docs

Product Range Selector (DS-5 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM

:
-

:
Professional

:
Floating

:
1

:
Linux, Windows

:
DS-5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)
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
DS5PE-KD-40000 ARM Development Studio 5 is a Professional Edition software development tool suite with floating seat perpetual license type for ARM processors. Developed by ARM architecture experts, the ARM DS-5 tool chain enables engineers to develop robust and highly optimized embedded software for ARM application processors, such as the Cortex-A series, Cortex-R real time processors and other ARM embedded processors. The DS-5 tool chain comprises tools such as the best in class ARM C/C++ Compiler, a powerful Linux/Android/RTOS aware debugger, the ARM Streamline system wide performance analyzer and real time system model simulators, all conveniently packaged in a user friendly integrated development environment (IDE) based on the Eclipse.
  • Support for all ARM processors
  • Powerful C/C++ industry leading compilation tools
  • Debugger supports all phases of development from bootloader to kernel, and user space
  • Best in class system wide performance and power analyzer for Linux and Android
  • Instant correlation of performance bottlenecks and software execution
  • Fast and accurate simulation enabling software development without the need for hardware
  • Flexible C/C++ editor and project manager
  • Large 3rd party plug-in ecosystem based on the Eclipse IDE
  • Typical simulation speed over 250MHz
  • Available through download

Applications

Embedded Design & Development

Digital Delivery

Download within 3 business days

This item can't be cancelled or returned

Rs.1,065,618.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,065,618.80
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
Add to Basket
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --