You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MDK-FREESCALE-LC

IDE, ARM Cortex, Node Locked, NXP, Windows, 1 Licence

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARM ARM
Manufacturer Part No:
MDK-FREESCALE-LC
Order Code:
2409544
Technical Datasheet:
MDK-FREESCALE-LC   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM

:
ARM7, ARM9, Cortex-M, Cortex-R4

:
NXP

:
Node Locked

:
1

:
Windows

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The MDK-NXP-LC is a NXP edition software development environment for NXP Kinetis family of ARM Cortex-M based microcontrollers with perpetual node locked license type available in downloadable form. This microcontroller development kit is specifically designed for microcontroller applications and it is easy to learn and use, yet powerful enough for the most demanding embedded applications. It combines the ARM C/C++ compiler with the Keil RTX real time operating system and middleware libraries. All tools are integrated into µVision which includes project management, editor and debugger in a single easy to use environment. The fully integrated ARM C/C++ compiler offers significant code size and performance benefits to the embedded developer, however, MDK can also be used with the GNU GCC compiler.
  • Industry leading ARM C/C++ compilation toolchain
  • µVision4 IDE, debugger and simulation environment
  • Keil RTX deterministic, small footprint real time operating system (with source code)
  • TCP/IP networking suite offers multiple protocols and various applications
  • USB device and USB host stacks are provided with standard driver classes
  • Complete GUI library for embedded systems with graphical user interfaces
  • ULINKpro enables on the fly analysis of running application and record every executed instruction
  • Execution profiler and performance analyzer enable program optimization
  • Numerous example projects help user quickly become familiar with MDK-ARM powerful built in features
  • CMSIS Cortex microcontroller software interface standard compliant

Applications

Embedded Design & Development

Digital Delivery

Download within 3 business days

This item can't be cancelled or returned

Rs.74,881.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.74,881.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.