You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ULINKPLUS

Debug Adapter, ULINKplus, Power Measurement, 1KV Isolation, JTAG, SWD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARM ARM
Manufacturer Part No:
ULINKPLUS
Order Code:
2817891
Technical Datasheet:
ULINKPLUS   Datasheet
See all Technical Docs

Product Overview

The ULINKPLUS from ARM is a an innovative universal debug/trace adapter. It enables test automation, software optimization for ultra-low power applications and isolation for high speed debug and SWV trace of sensitive hardware systems. The compact enclosure allows usage in harsh environments and provides standard target connectors for JTAG, power measurement and general purpose I/O. It connects users PC's USB port to their target system. It allows to program, debug and analyse applications and their power consumption using its outstanding power measurement technology. ULINKplus together with MDK provides extended on-the-fly debug capabilities for Cortex-M devices. A unique feature of ULINKplus is the power measurement capability. It utilizes two high precision 16bit sigma-delta A/D converters with 20MHz sample rate for high signal/noise ratio. This is essential for debugging applications such as motor control, power converters or systems with sensitive analogue processing.
  • Connects to any Arm Cortex based device and offers multi-core debugging
  • Uses CMSIS-DAP interface which is widely supported by many debuggers
  • Provides isolated JTAG/serial-wire pins, isolated power measurement connections to target hardware
  • USB 2.0 high speed connection using the CMSIS-DAP debug protocol
  • Provides general purpose I/Os accessible from debug views or from debug scripts
  • Supports Arm Cortex-A, Cortex-M and heterogeneous devices equipped with CoreSight debug unit
  • ULINKplus offers fast and reliable target connections, wide target voltage range from 1.2V to 5.5V
  • USB 2.0 high-speed connection using CMSIS-DAP debug protocol, 10 pin Cortex debug connector
  • Electrical isolation from target system is integrated up to 1KV
  • USB powered (no power supply required), hot-plugging to running targets

Applications

Embedded Design & Development

Contents

1 x ULINKplus USB-JTAG adapter, 1 x USB A/MicroB cable, 1 x 10 pin ribbon cable for connecting to target hardware using Cortex debug connector, 14 x jumper wires for power measurement and I/O test connections, 6 x power measurement shunts (5mA, 10mA, 25mA, 50mA, 100mA and 250mA).

Footnotes

Use ULINKplus with MDK v5.25 or higher.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Debugger

:
-

:
ARM

:
Cortex-M

:
ULINKplus USB-JTAG Adapter, USB A/MicroB Cord, 10P Ribbon Cable, 14 Jumper Wire, 6 Power Shunt

:
Broad Device Support, Run/Stop Debugging, Fast and Reliable Target Connection, Power Measurement

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

21 In stock Need more?

21 available for 4 - 6 business days delivery

Rs.56,670.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.56,670.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.