You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
09658-70413
Nutsert, Replacement, M4 x 0.7mm, Steel, Box of 100
- Manufacturer:
- AVDEL AVDEL
- Manufacturer Part No:
- 09658-70413
- Order Code:
- 1565500
- Technical Datasheet:
- 09658-70413 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- M4
- :
- Steel
- :
- -
- :
- -
- :
- Bright Zinc
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 1.9Nm Minimum torque-to-turn
- 6.6kN Pull-out, 1.5kN push-out
- Low profile
- Lubricated
Applications
Industrial
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,397.72 | |
5+ | Rs.1,369.78 | |
10+ | Rs.1,341.82 |
Pricing is unavailable. Please contact customer services.