Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No008289014006113
Order Code636216
Product Range8289
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No008289014006113
Order Code636216
Product Range8289
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole
Product Range8289
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Alternatives for 008289014006113
6 Products Found
Product Overview
The 8289 series low-profile IDC Socket Connector available in industry standard sizes of 10 to 64 positions. They mate to Elco series 8290, 8293, 8380 and 8383 headers, as well as other industry compatible connectors. An optional strain-relief, which can be easily fitted, eliminates stress on the cable. An in-position polarizing key is available to ensure positive polarization. Contacts are copper alloy for added reliability and are designed to mate to 0.024-inch (0.60mm) to 0.025-inch (0.64mm) square pins. The contact design facilitates maximum wipe on the header pins.
- UL94V-0 Flammability
- <gt/>1000MΩ Insulation resistance
- 1A at 70°C maximum ambient Current rating
- 350VDC/AC Peak voltage rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
14Contacts
Product Range
8289
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006