You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

04 5236 008 103 839+

Memory Card Connector, Push-Push, Single, Micro SIM, Push-Push, 8 Contacts, Copper Alloy, 5236

AVX INTERCONNECT 04 5236 008 103 839+
AVX INTERCONNECT 04 5236 008 103 839+
AVX INTERCONNECT 04 5236 008 103 839+
AVX INTERCONNECT 04 5236 008 103 839+
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
04 5236 008 103 839+
Order Code:
2707713
Product Range
5236

Product Range Selector (5236)

See all from this product range

Product Overview

This single type memory card connector for µSIM cards is part of the the 5236 Series. The user-friendly, push-push types featuring a spring-eject mechanism with a nice "click" feeling. A shell-guide mechanism prevents incorrect card insertion and unwanted card ejection. In addition, a normally closed switch detects the existence of the card. These low profile, space-saving connectors are suitable for compact mobile applications such as smartphones and tablet PCs.
  • Measurements: 1.3mm height, 14.4mm width, and 16.2mm depth
  • Equipped with Wrong Card Detection protection
  • Equipped with Closed Card Detection switch, contributing to lower power consumption
  • Pitch: 0.7mm
  • Rated Current: DC 0.5A
  • Rated Voltage: DC 5.0V
  • Withstanding Voltage: AC 500Vrms/min.
  • Mating cycles: 3,000

Applications

Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Smartphones, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro SIM

:
Push-Push

:
8Contacts

:
Copper Alloy

:
-

:
5236

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

No Longer Manufactured

Rs.440.25

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.440.25
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ Rs.405.39
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ Rs.362.34
Promotional price
Contract Price
Web only price
Web only contract price
 
400+ Rs.336.49
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ Rs.305.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --